The HSCSRRN004MG2A3 is a gage pressure sensor from Honeywell, designed to operate within a pressure range of 0 to 0.004 bar. It features an accuracy of ±0.25% and a response time of 0.46 seconds. The device is powered by a 3.3V supply voltage and has a maximum supply current of 3.9mA. It is suitable for use in air and gas media and is available in a SIP module package. The operating temperature range is from -20°C to 85°C.
Checking distributor stock and pricing after the page loads.
Honeywell HSCSRRN004MG2A3 technical specifications.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0bar to 0.004bar |
| Maximum Overload Pressure | 0.675bar |
| Max Operating Supply Voltage | 3.33V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 3.9mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 3.27V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 4 |
| Package/Case | SIP Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.