The HSCSRRN005NGAA3 is a gage pressure sensor from Honeywell, designed to operate within a pressure range of 0 to 5 inches of water. It features an accuracy of ±0.25% and a response time of 1 second. The device is powered by a 3.3V supply voltage and has a maximum supply current of 2.8mA. The HSCSRRN005NGAA3 is a board-mountable SIP module, suitable for use in environmental sensing applications. It is rated to operate within a temperature range of -20°C to 85°C.
Checking distributor stock and pricing after the page loads.
Honeywell HSCSRRN005NGAA3 technical specifications.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0inH2O to 5inH2O |
| Maximum Overload Pressure | 270inH2O |
| Max Operating Supply Voltage | 3.33V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 2.8mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 3.27V |
| Response Time | 1ms |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 4 |
| Package/Case | SIP Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.