The HSCSRRN010MDAA3 is a differential pressure sensor from Honeywell, designed for environmental sensing applications. It operates within a pressure range of -0.01bar to 0.01bar and can withstand a maximum overload pressure of 0.75bar. The device requires a supply voltage between 3.27V and 3.33V and has a maximum supply current of 2.8mA. It features a response time of 1ms and is suitable for use in air or gas media. The HSCSRRN010MDAA3 is a board-mount device packaged in a SIP module with 4 pins.
Checking distributor stock and pricing after the page loads.
Honeywell HSCSRRN010MDAA3 technical specifications.
| Device Pressure Type | Differential |
| Operating Pressure Range | -0.01bar to 0.01bar |
| Maximum Overload Pressure | 0.75bar |
| Max Operating Supply Voltage | 3.33V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 2.8mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 3.27V |
| Response Time | 1ms |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 4 |
| Package/Case | SIP Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.