The HSCSRRN025MGAA5 is a gage pressure sensor with an operating pressure range of 0 to 0.025 bar and a maximum overload pressure of 0.75 bar. It operates on a supply voltage between 4.95 and 5.05 volts and has a maximum supply current of 3.5 mA. The device has a response time of 1 second and an operating temperature range of -20 to 85 degrees Celsius. The HSCSRRN025MGAA5 is a board-mount pressure sensor suitable for use in air or gas media.
Honeywell HSCSRRN025MGAA5 technical specifications.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0bar to 0.025bar |
| Maximum Overload Pressure | 0.75bar |
| Max Operating Supply Voltage | 5.05V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 3.5mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 4.95V |
| Response Time | 1ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 4 |
| Package/Case | SIP Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.