The HSCSRRN030PDAA3 is a differential pressure sensor from Honeywell, designed for environmental sensing applications. It operates within a pressure range of -30psi to 30psi and can withstand overload pressures of up to 120psi. The device requires a supply voltage between 3V and 3.6V, with a typical operating voltage of 3.3V. The maximum supply current is 2.8mA. The sensor is suitable for use in air and gas media and features a response time of 1ms. It is available in a 4-pin SIP module package and is suitable for board mount applications.
Checking distributor stock and pricing after the page loads.
Honeywell HSCSRRN030PDAA3 technical specifications.
| Device Pressure Type | Differential |
| Operating Pressure Range | -30psi to 30psi |
| Maximum Overload Pressure | 120psi |
| Max Operating Supply Voltage | 3.6V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 2.8mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 3V |
| Response Time | 1ms |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 4 |
| Package/Case | SIP Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.