The HSCSRRN060MD2A5 is a differential pressure sensor from Honeywell, designed for operation in air or gas environments. It features a maximum operating supply voltage of 5.25V and a maximum supply current of 3mA. The device has a response time of 0.46 seconds and an accuracy of ±0.25%. The sensor is available in a 4-pin SIP module package and operates within a temperature range of -20 to 85°C.
Checking distributor stock and pricing after the page loads.
Honeywell HSCSRRN060MD2A5 technical specifications.
| Device Pressure Type | Differential |
| Operating Pressure Range | -0.06bar to 0.06bar |
| Maximum Overload Pressure | 0.5bar |
| Max Operating Supply Voltage | 5.25V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 3mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 4.75V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 4 |
| Package/Case | SIP Module |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.