The HSCSRRN060MGAA3 is a gage pressure sensor from Honeywell, designed to measure pressures up to 0.06bar. It operates within a supply voltage range of 3 to 3.6V and has an accuracy of ±0.25%. The sensor is suitable for use in air or gas media and has a response time of 1 second. It is a board-mount device with a SIP module package and can operate within a temperature range of -20 to 85°C.
Checking distributor stock and pricing after the page loads.
Honeywell HSCSRRN060MGAA3 technical specifications.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0bar to 0.06bar |
| Maximum Overload Pressure | 0.85bar |
| Max Operating Supply Voltage | 3.6V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 2.8mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 3V |
| Response Time | 1ms |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 4 |
| Package/Case | SIP Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.