The HSCSRRN100MD2A3 differential pressure sensor from Honeywell offers a high accuracy of ±0.25% over an operating temperature range of -20°C to 85°C. It can operate within a pressure range of -0.1bar to 0.1bar and withstand a maximum overload pressure of 0.5bar. The sensor has a maximum supply current of 2.1mA and can be powered by a supply voltage between 3V and 3.6V. It is suitable for use in air or gas media and has a response time of 0.46ms.
Checking distributor stock and pricing after the page loads.
Honeywell HSCSRRN100MD2A3 technical specifications.
| Device Pressure Type | Differential |
| Operating Pressure Range | -0.1bar to 0.1bar |
| Maximum Overload Pressure | 0.5bar |
| Max Operating Supply Voltage | 3.6V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 2.1mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 3V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 4 |
| Package/Case | SIP Module |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.