The HSCSRRN2.5BG7A5 is a gage pressure sensor with an operating range of 0 to 2.5 bar and a maximum overload pressure of 8 bar. It operates on a supply voltage of 4.75 to 5.25 VDC and has a maximum supply current of 4.6 mA. The device has a response time of 0.46 seconds and is accurate to ±0.25%. It is designed for use in air or gas environments and has a typical operating temperature range of -20 to 85°C. The sensor is available in a 4-pin SIP module package.
Checking distributor stock and pricing after the page loads.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0bar to 2.5bar |
| Maximum Overload Pressure | 8bar |
| Max Operating Supply Voltage | 5.25V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 4.6mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 4.75V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 4 |
| Package/Case | SIP Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |