The HSCSSND040MGAA5 is a gage pressure sensor from Honeywell, operating over a pressure range of 0 to 0.04 bar. It features an accuracy of ±0.25% and a response time of 1 second. The device is powered by a supply voltage between 4.95 and 5.05 volts, with a maximum supply current of 3.5 mA. The HSCSSND040MGAA5 is a board-mountable SIP module, suitable for use in air or gas media, and operates within a temperature range of -20 to 85 degrees Celsius.
Honeywell HSCSSND040MGAA5 technical specifications.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0bar to 0.04bar |
| Maximum Overload Pressure | 0.75bar |
| Max Operating Supply Voltage | 5.05V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 3.5mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 4.95V |
| Response Time | 1ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 4 |
| Package/Case | SIP Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.