
The TruStability HSC pressure sensor from Honeywell offers an accuracy of 0.25% and operates within a temperature range of -20°C to 85°C. It is designed for board mount applications and features a vented gauge pressure type with a maximum operating pressure of 12.33PSI. The sensor provides an I2C output and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Honeywell HSCSSND100MG2A3 technical specifications.
| Accuracy | 0.25% |
| Package/Case | SIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 12.33PSI |
| Operating Pressure | 1.45PSI |
| Output Type | I2C |
| Port Style | No Port |
| Pressure Type | Vented Gauge |
| RoHS Compliant | Yes |
| Series | TruStability® HSC |
| Termination | PC Pin |
| RoHS | Compliant |
No datasheet is available for this part.
