
Differential pressure sensor with a 1PSI operating pressure range, featuring 0.25% accuracy. This piezoresistive sensor offers a digital I2C output and operates within a 3V to 3.6V supply voltage range, consuming a nominal 1.6mA. Designed for through-hole mounting with a SIP package, it operates from -20°C to 85°C and boasts a 1ms response time. The ceramic construction ensures RoHS compliance.
Honeywell HSCSSNN001PD2A3 technical specifications.
| Accuracy | 0.25% |
| Package/Case | SIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 10PSI |
| Max Supply Current | 2.1mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Nominal Supply Current | 1.6mA |
| Operating Pressure | 1PSI |
| Operating Supply Voltage | 3.3V |
| Output Type | I2C, Digital |
| Package Quantity | 20 |
| Port Style | No Port |
| Pressure Type | Differential |
| Reach SVHC Compliant | Unknown |
| Response Time | 1ms |
| RoHS Compliant | Yes |
| Series | TruStability® HSC |
| Supply Current | 1.6mA |
| Termination | PCB |
| Voltage Rating | 3.3V |
| DC Rated Voltage | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HSCSSNN001PD2A3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
