The differential pressure sensor is a 4-pin SIP module designed for board mount applications. It operates over a pressure range of -0.01 to 0.01 bar and can withstand a maximum overload pressure of 0.75 bar. The device is powered by a supply voltage between 4.95 and 5.05 volts, with a typical operating voltage of 5 volts. The maximum supply current is 3.5 mA. The sensor has a response time of 1 ms and operates within a temperature range of -20 to 85 degrees Celsius. It is suitable for use in air and gas media.
Honeywell HSCSSNN010MDAA5 technical specifications.
| Device Pressure Type | Differential |
| Operating Pressure Range | -0.01bar to 0.01bar |
| Maximum Overload Pressure | 0.75bar |
| Max Operating Supply Voltage | 5.05V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 3.5mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 4.95V |
| Response Time | 1ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 4 |
| Package/Case | SIP Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.