The Absolute Pressure Sensor is a 4-pin SIP module with an operating pressure range of 0 to 15psi and a maximum overload pressure of 30psi. It has a maximum supply voltage of 3.6V and a typical operating supply voltage of 3.3V. The sensor operates within a temperature range of -20 to 85 degrees Celsius and has an accuracy of ±0.25. It is designed for use in air or gas environments and has a response time of 0.46 seconds.
Checking distributor stock and pricing after the page loads.
Honeywell HSCSSNN015PA2A3 technical specifications.
| Device Pressure Type | Absolute |
| Operating Pressure Range | 0psi to 15psi |
| Maximum Overload Pressure | 30psi |
| Max Operating Supply Voltage | 3.6V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 2.1mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 3V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 4 |
| Package/Case | SIP Module |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.