
The TruStability HSC Differential Pressure Sensor is a board mount device with 0.25% accuracy. It operates within a temperature range of -20°C to 85°C and is designed for use with a supply voltage of 5V. The sensor features a SIP package and is mounted through a hole. It is compliant with RoHS regulations and suitable for use in environmental sensing applications.
Checking distributor stock and pricing after the page loads.
Honeywell HSCSSNN015PD2A5 technical specifications.
| Accuracy | 0.25% |
| Package/Case | SIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 60PSI |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Operating Pressure | 15PSI |
| Operating Supply Voltage | 5V |
| Output Type | I2C |
| Port Style | No Port |
| Pressure Type | Differential |
| RoHS Compliant | Yes |
| Series | TruStability® HSC |
| Termination | PC Pin |
| RoHS | Compliant |
No datasheet is available for this part.
