
The TruStability HSC Vented Gauge Pressure Sensor is a board mount device with a SIP package and PC Pin termination. It features an accuracy of 0.25% and operates within a temperature range of -20°C to 85°C. The sensor is designed for use in environments with a maximum pressure of 250PSI and an operating pressure of 100PSI. It is compliant with RoHS regulations and has no port style.
Honeywell HSCSSNN100PGAA5 technical specifications.
| Accuracy | 0.25% |
| Package/Case | SIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 250PSI |
| Operating Pressure | 100PSI |
| Output Type | Analog Voltage |
| Port Style | No Port |
| Pressure Type | Vented Gauge |
| RoHS Compliant | Yes |
| Series | TruStability® HSC |
| Termination | PC Pin |
| RoHS | Compliant |
No datasheet is available for this part.