The HSCSSNN150PAAA3 is an absolute pressure sensor from Honeywell, operating within a pressure range of 0 to 150psi. It can withstand overload pressures of up to 250psi. The device requires a supply voltage between 3 and 3.6 volts, with a typical operating voltage of 3.3 volts. The maximum supply current is 2.8mA. The sensor's operating temperature range is -20 to 85 degrees Celsius. It is designed for use in air or gas media and has a response time of 1ms.
Checking distributor stock and pricing after the page loads.
Honeywell HSCSSNN150PAAA3 technical specifications.
| Device Pressure Type | Absolute |
| Operating Pressure Range | 0psi to 150psi |
| Maximum Overload Pressure | 250psi |
| Max Operating Supply Voltage | 3.6V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 2.8mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 3V |
| Response Time | 1ms |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 4 |
| Package/Case | SIP Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.