The HSCSSNN150PG3A3 is a gage pressure sensor from Honeywell with an operating pressure range of 0psi to 150psi and a maximum overload pressure of 250psi. It operates within a temperature range of -20°C to 85°C and has an accuracy of ±0.25. The device is powered by a supply voltage of up to 3.6V and draws a maximum supply current of 3.9mA. The HSCSSNN150PG3A3 is a board-mount pressure sensor packaged in a SIP module with 4 pins.
Honeywell HSCSSNN150PG3A3 technical specifications.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0psi to 150psi |
| Maximum Overload Pressure | 250psi |
| Max Operating Supply Voltage | 3.6V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 3.9mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 3V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 4 |
| Package/Case | SIP Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.