
The TruStability HSC pressure sensor from Honeywell offers 0.25% accuracy and operates within a temperature range of -20°C to 85°C. It features a vented gauge pressure type and is available in a ROHS compliant, ceramic SIP-4 package. This sensor is suitable for applications requiring precise pressure measurements and is compliant with RoHS regulations.
Honeywell HSCSSNN150PGAA5 technical specifications.
| Accuracy | 0.25% |
| Package/Case | SIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 250PSI |
| Operating Pressure | 150PSI |
| Output Type | Analog Voltage |
| Port Style | No Port |
| Pressure Type | Vented Gauge |
| RoHS Compliant | Yes |
| Series | TruStability® HSC |
| Termination | PC Pin |
| RoHS | Compliant |
No datasheet is available for this part.