The HSCSSNT001PD2A3 differential pressure sensor from Honeywell offers ±0.25% accuracy within an operating temperature range of -20°C to 85°C. This device can withstand a maximum overload pressure of 10psi and operates within a pressure range of -1psi to 1psi. The sensor draws a maximum supply current of 3.9mA and can be powered by a supply voltage between 3V and 3.6V. The device is designed for use in air or gas media and features a response time of 0.46ms.
Checking distributor stock and pricing after the page loads.
Honeywell HSCSSNT001PD2A3 technical specifications.
| Device Pressure Type | Differential |
| Operating Pressure Range | -1psi to 1psi |
| Maximum Overload Pressure | 10psi |
| Max Operating Supply Voltage | 3.6V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 3.9mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 3V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 4 |
| Package/Case | SIP Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.