The HSCSSNT001PGAA5 is a gage pressure sensor with an operating pressure range of 0 to 1psi and a maximum overload pressure of 10psi. It operates on a supply voltage of 4.75 to 5.25V and draws a maximum supply current of 3.5mA. The sensor has a response time of 1 second and an accuracy of ±0.25%. It is designed to operate in air or gas media and is available in a 4-pin SIP module package. The operating temperature range is -20 to 85°C.
Honeywell HSCSSNT001PGAA5 technical specifications.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0psi to 1psi |
| Maximum Overload Pressure | 10psi |
| Max Operating Supply Voltage | 5.25V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 3.5mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 4.75V |
| Response Time | 1ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 4 |
| Package/Case | SIP Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.