The Honeywell HSCSSNT030PAAA5 is an absolute pressure sensor with a maximum operating supply voltage of 5.25V and a maximum supply current of 3.5mA. It operates over a temperature range of -20°C to 85°C and measures pressures from 0psi to 30psi. The device can withstand an overload pressure of 60psi and has an accuracy of ±0.25%. It is a 4-pin SIP module designed for board mount applications.
Checking distributor stock and pricing after the page loads.
Honeywell HSCSSNT030PAAA5 technical specifications.
| Device Pressure Type | Absolute |
| Operating Pressure Range | 0psi to 30psi |
| Maximum Overload Pressure | 60psi |
| Max Operating Supply Voltage | 5.25V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 3.5mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 4.75V |
| Response Time | 1ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 4 |
| Package/Case | SIP Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.