The HSCSSNT060MDAA3 is a differential pressure sensor from Honeywell, operating within a pressure range of -0.06bar to 0.06bar. It can withstand a maximum overload pressure of 0.85bar and has an accuracy of ±0.25. The device is powered by a supply voltage of up to 3.6V, with a typical operating voltage of 3.3V and a maximum supply current of 2.8mA. The HSCSSNT060MDAA3 is designed for use in air or gas media and has a response time of 1ms. It is available in a 4-pin SIP module package and is suitable for board mount applications, with an operating temperature range of -20°C to 85°C.
Honeywell HSCSSNT060MDAA3 technical specifications.
| Device Pressure Type | Differential |
| Operating Pressure Range | -0.06bar to 0.06bar |
| Maximum Overload Pressure | 0.85bar |
| Max Operating Supply Voltage | 3.6V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 2.8mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 3V |
| Response Time | 1ms |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 4 |
| Package/Case | SIP Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.