The differential pressure sensor is designed for measuring pressure in air or gas media, with an operating pressure range of -0.1bar to 0.1bar. It can withstand a maximum overload pressure of 1.4bar and has a response time of 1ms. The sensor is powered by a supply voltage of 4.75 to 5.25V, with a typical operating voltage of 5V and a maximum supply current of 3.5mA. It is suitable for use in temperatures ranging from -20°C to 85°C.
Honeywell HSCSSNT100MDAA5 technical specifications.
| Device Pressure Type | Differential |
| Operating Pressure Range | -0.1bar to 0.1bar |
| Maximum Overload Pressure | 1.4bar |
| Max Operating Supply Voltage | 5.25V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 3.5mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 4.75V |
| Response Time | 1ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 4 |
| Package/Case | SIP Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.