The HSCSSNT100MG2A3 is a gage pressure sensor with a maximum operating pressure range of 0.1bar and a maximum overload pressure of 0.85bar. It operates on a maximum supply voltage of 3.6V and has a maximum supply current of 3.9mA. The device is accurate to ±0.25 and has a response time of 0.46. It is designed for use in air or gas environments and is available in a 4-pin SIP module package. The HSCSSNT100MG2A3 is suitable for use in applications where precise pressure measurement is required, with an operating temperature range of -20°C to 85°C.
Checking distributor stock and pricing after the page loads.
Honeywell HSCSSNT100MG2A3 technical specifications.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0bar to 0.1bar |
| Maximum Overload Pressure | 0.85bar |
| Max Operating Supply Voltage | 3.6V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 3.9mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 3V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 4 |
| Package/Case | SIP Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.