
The TruStability HSC Differential Pressure Sensor is a 5V, 2mA device with an operating temperature range of -20°C to 85°C. It features a SIP package and is designed for use in high-pressure applications up to 100PSI. This sensor is part of the TruStability HSC series and is suitable for a variety of environmental sensing applications.
Honeywell HSCSSNT100PDAA5 technical specifications.
| Accuracy | 0.25% |
| Package/Case | SIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Operating Pressure | 100PSI |
| Operating Supply Voltage | 5V |
| Output Type | Analog, Analog Voltage |
| Port Style | No Port |
| Pressure Type | Differential |
| Series | TruStability® HSC |
| Supply Current | 2mA |
| Termination | PC Pin |
| RoHS | Compliant |
No datasheet is available for this part.
