
The TruStability HSC Vented Gauge Pressure Sensor is a 0.25% accurate device with a maximum operating temperature of 85°C and a minimum operating temperature of -20°C. It is designed to operate within a pressure range of 100PSI and can withstand a maximum pressure of 250PSI. The sensor is RoHS compliant and features a PC Pin termination. It is available in a SIP package and is suitable for use in a variety of applications.
Honeywell HSCSSNT100PGAA5 technical specifications.
| Accuracy | 0.25% |
| Package/Case | SIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 250PSI |
| Operating Pressure | 100PSI |
| Operating Supply Voltage | 5V |
| Output Type | Analog, Analog Voltage |
| Port Style | No Port |
| Pressure Type | Vented Gauge |
| RoHS Compliant | Yes |
| Series | TruStability® HSC |
| Termination | PC Pin |
| RoHS | Compliant |
No datasheet is available for this part.