The HSCSSNV005PGAA5 is a gage pressure sensor from Honeywell with an operating pressure range of 0 to 5psi and an accuracy of ±0.25%. It has a maximum supply voltage of 5.25V and a maximum supply current of 3.5mA. The sensor operates within a temperature range of -20°C to 85°C and is suitable for use in air or gas environments. It is available in a 4-pin SIP module package.
Honeywell HSCSSNV005PGAA5 technical specifications.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0psi to 5psi |
| Maximum Overload Pressure | 30psi |
| Max Operating Supply Voltage | 5.25V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 3.5mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 4.75V |
| Response Time | 1ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 4 |
| Package/Case | SIP Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.