The HSCSSNV015PD2A5 differential pressure sensor from Honeywell operates over a range of -15psi to 15psi with an accuracy of ±0.25. It can withstand a maximum overload pressure of 60psi and has a maximum supply current of 4.6mA. The device is powered by a supply voltage between 4.75V and 5.25V, with a typical operating voltage of 5V. The HSCSSNV015PD2A5 is a 4-pin SIP module with a response time of 0.46ms and is designed for use in air or gas media. It has a minimum operating temperature of -20°C and a maximum operating temperature of 85°C.
Checking distributor stock and pricing after the page loads.
Honeywell HSCSSNV015PD2A5 technical specifications.
| Device Pressure Type | Differential |
| Operating Pressure Range | -15psi to 15psi |
| Maximum Overload Pressure | 60psi |
| Max Operating Supply Voltage | 5.25V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 4.6mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 4.75V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 4 |
| Package/Case | SIP Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.