The HSCSSNV015PGAA5 is a gage pressure sensor from Honeywell, operating over a 0psi to 15psi range with a maximum overload pressure of 30psi. It has a maximum supply voltage of 5.25V and a typical operating supply voltage of 5V. The sensor has a response time of 1 second and a maximum supply current of 3.5mA. It is designed for use in air or gas media and is suitable for board mount applications.
Honeywell HSCSSNV015PGAA5 technical specifications.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0psi to 15psi |
| Maximum Overload Pressure | 30psi |
| Max Operating Supply Voltage | 5.25V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 3.5mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 4.75V |
| Response Time | 1ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 4 |
| Package/Case | SIP Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.