Sign in to ask questions about the Honeywell HSE6-3RNT2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell HSE6-3RNT2 technical specifications.
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -32°C |
| Operating Force | 1557N |
| Overtravel | 396mm |
| Package Quantity | 1 |
| Pretravel | 792mm |
| RoHS Compliant | No |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell HSE6-3RNT2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.