Sign in to ask questions about the Honeywell HT507 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell HT507 technical specifications.
| Package/Case | DIP |
| Logic Function | Multiplexer |
| Max Operating Temperature | 225°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| On-State Resistance | 400R |
| Operating Supply Current | 50uA |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Series | HTMOS™ |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell HT507 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
