
IC SRAM 256KBIT 20MHZ 28CDIP
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell HT6256 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Interface | Parallel |
| Max Operating Temperature | 225°C |
| Memory Type | RAM, , SRAM |
| Min Operating Temperature | -55°C |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Series | HTMOS™ |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell HT6256 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
