Sign in to ask questions about the Honeywell HTNFET-D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell HTNFET-D technical specifications.
| Drain to Source Voltage (Vdss) | 55V |
| Input Capacitance | 290pF |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Rds On Max | 400mR |
| Series | HTMOS™ |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell HTNFET-D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.