
Fixed Positive Standard Regulator, 5VHTMOS, HERMETIC SEALED, POWER PACK-4
Honeywell HTPLREG05TC technical specifications.
| Package/Case | SIP |
| Min Current Limit | 580mA |
| Max Operating Temperature | 225°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.