The HTPLREG12TC is a single linear voltage regulator from Honeywell with a maximum operating temperature of 225°C and a minimum operating temperature of -55°C. It has a minimum current limit of 580mA and an output current of 500mA. The device is packaged in a SIP format and is suitable for through hole mounting. It is not RoHS compliant.
Sign in to ask questions about the Honeywell HTPLREG12TC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell HTPLREG12TC technical specifications.
| Package/Case | SIP |
| Min Current Limit | 580mA |
| Max Operating Temperature | 225°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell HTPLREG12TC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.