
The HTPLREG15TC is a single linear voltage regulator from Honeywell, packaged in a SIP case and available in bulk quantities. It has a minimum current limit of 580mA and can deliver an output current of up to 500mA. The device operates over a temperature range of -55°C to 225°C and is not RoHS compliant.
Sign in to ask questions about the Honeywell HTPLREG15TC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell HTPLREG15TC technical specifications.
| Package/Case | SIP |
| Min Current Limit | 580mA |
| Max Operating Temperature | 225°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Voltage | 15V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell HTPLREG15TC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.