The HX6356XQHC is a 36-pin dual-in-line package SRAM IC from Honeywell, designed for military-grade applications. It operates within a temperature range of -55°C to 125°C and has a maximum supply voltage of 5.5V. The device features a maximum supply current of 0.004A and an access time of 25ns. It is compliant with MIL-PRF-38535 Class Q screening level and is suitable for use in high-reliability applications.
Honeywell HX6356XQHC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 36 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDFP-F36 |
| Width | 16.002 |
| Length | 16.51 |
| Pin Count | 36 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.004 |
| Number of Words | 32768 |
| Number of Words Code | 32000 |
| Memory IC Type | STANDARD SRAM |
| Number of Ports | 1 |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.0005 |
| Access Time-Max | 25 |
| Screening Level | MIL-PRF-38535 Class Q |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | 3A001.A.2.C |
| Lead Free | No |
| HTS Code | 8542.32.00.41 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Honeywell HX6356XQHC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.