The HX6656XEHC is a 36-pin dual-function mask ROM IC from Honeywell, designed to operate within a military temperature grade. It features a parallel interface and a maximum access time of 25ns. The device is powered by a nominal supply voltage of 5V, with a maximum and minimum supply voltage of 5.5V and 4.5V, respectively. The IC has a memory capacity of 32,000 words and is packaged in a ceramic FP-36 package measuring 0.630 x 0.650 inches. The HX6656XEHC is suitable for use in applications requiring a high level of reliability and performance.
Checking distributor stock and pricing after the page loads.
Honeywell HX6656XEHC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 36 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDFP-F36 |
| Width | 16.002 |
| Length | 16.51 |
| Pin Count | 36 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 32768 |
| Number of Words Code | 32000 |
| Memory IC Type | MASK ROM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 25 |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.71 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.