NTC Thermistor, 16ohm, Through Hole Mount
Honeywell ICL1516004-01 technical specifications.
| Current Rating | 4A |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.87mm |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 200 |
| Packaging | Bulk |
| Resistance | 16R |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 20% |
| Width | 6mm |
| RoHS | Compliant |
No datasheet is available for this part.