
Absolute piezoresistive pressure sensor, chassis mount module, offering 0.04% accuracy. Features a barbless port style and SMD/SMT termination. Operates within a -40°C to 85°C temperature range, with a maximum pressure rating of 60 PSI and an operating pressure of 20 PSI. SPI output type and RoHS compliant.
Honeywell IPT0020A33R technical specifications.
| Accuracy | 0.04% |
| Package/Case | Module |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 60PSI |
| Operating Pressure | 20PSI |
| Output Type | SPI |
| Package Quantity | 1 |
| Port Style | Barbless |
| Pressure Type | Absolute |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Honeywell IPT0020A33R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
