The IPT0020A33RA is an absolute pressure sensor from Honeywell with a maximum operating pressure range of 0 to 20psi and a maximum overload pressure of 60psi. It operates within a temperature range of -40 to 85°C and requires a supply voltage between 4 and 12V. The typical operating supply voltage is 5 or 9V. The sensor is designed for use in gas media and has an accuracy of ±0.04.
Checking distributor stock and pricing after the page loads.
| Device Pressure Type | Absolute |
| Operating Pressure Range | 0psi to 20psi |
| Maximum Overload Pressure | 60psi |
| Max Operating Supply Voltage | 12V |
| Accuracy | ±0.04% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Media | Gas |
| Min Operating Supply Voltage | 4V |
| Typical Operating Supply Voltage | 5|9V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |