The JA1N056S253UA is a 500V linear potentiometer with a resistance of 25kR and a tolerance of 10%. It features a panel mount and operates over a temperature range of -55°C to 120°C. With a maximum power dissipation of 2.25W, this potentiometer is suitable for various applications. It is available in bulk packaging with 100 units per package.
Honeywell JA1N056S253UA technical specifications.
| Actuator Diameter | 0.25inch |
| Actuator Length | 0.875inch |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.25W |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 25kR |
| Resistance Tolerance | 10% |
| Resistor Type | Carbon |
| Series | J |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 10% |
| Type | Potentiometer |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell JA1N056S253UA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.