Sign in to ask questions about the Honeywell JS-152 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell JS-152 technical specifications.
| Illumination Type | Non-Illuminated |
| Material | Steel |
| Package Quantity | 50 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for Honeywell JS-152 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
