
The JS-2 switch from Honeywell features a silver contact material and a maximum operating temperature of 85°C. It has a current rating of 5A and a voltage rating of 250V. The switch is available in a package quantity of 50 and can be mounted using screws or solder. The operating force is 2.78N and the switch has a straight orientation.
Sign in to ask questions about the Honeywell JS-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell JS-2 technical specifications.
| Contact Material | Silver |
| Current Rating | 5A |
| Lead Free | Lead Free |
| Length | 24.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -54°C |
| Mount | Screw, Solder |
| Operating Force | 2.78N |
| Orientation | Straight |
| Package Quantity | 50 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | SM |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell JS-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
