Sign in to ask questions about the Honeywell JS-220 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell JS-220 technical specifications.
| Package/Case | 125 |
| Contact Material | Silver |
| Current Rating | 5A |
| Lead Free | Lead Free |
| Length | 30.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -54°C |
| Mount | Screw, Solder |
| Operating Force | 0.28N |
| Orientation | Straight |
| Package Quantity | 50 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SM |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell JS-220 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
