
This basic switch features a silver contact material and operates within a temperature range of -54°C to 85°C. It is designed for panel mount applications and can be terminated via screw. The switch is available in a quantity of 50 units and meets the requirements of the RoHS compliance standard.
Sign in to ask questions about the Honeywell JS-221 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell JS-221 technical specifications.
| Contact Material | Silver |
| Length | 29.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -54°C |
| Mount | Panel, Screw, Solder |
| Operating Force | 0.28N |
| Orientation | Straight |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | SM |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Honeywell JS-221 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
