
The JS-31 is a roller lever switch with a silver contact material and a maximum operating temperature of 85°C. It has a minimum operating temperature of -54°C and an operating force of 11.1N. The switch is available in a package quantity of 50 and is suitable for screw or solder mount applications.
Sign in to ask questions about the Honeywell JS-31 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell JS-31 technical specifications.
| Actuator Type | ROLLER LEVER |
| Contact Material | Silver |
| Length | 21.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -54°C |
| Mount | Screw, Solder |
| Operating Force | 11.1N |
| Orientation | Straight |
| Package Quantity | 50 |
| RoHS Compliant | No |
| Series | SM |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell JS-31 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
