Sign in to ask questions about the Honeywell JS-33 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell JS-33 technical specifications.
| Contact Material | Silver |
| Length | 21.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -54°C |
| Mount | Screw, Solder |
| Operating Force | 5N |
| Orientation | Straight |
| Package Quantity | 50 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Honeywell JS-33 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
