Switch Limit N.O. DPST Top Plunger Screw 48.93N Linear Screw Mount
Checking distributor stock and pricing after the page loads.
Honeywell JS-553 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Force | 0.5N |
| RoHS Compliant | No |
| Throw Configuration | DPST |
| RoHS | Not Compliant |
No datasheet is available for this part.